Christmas Opening Hours and Delivery Dates here

Conrad Energy 208580 NiMH Battery Sub-C-Single Cell 1.2V 5000mAh Solder Lugs

Order Code:

54-7385

Brand: Conrad Energy MPN: 208580 EAN-13: 4016138631036
  • Country of Origin:
  • View All

Discontinued


This NiMH battery sub-C-single cell 1.2V from Conrad Energy has a rechargeable battery capacity of 5000mAh and is equipped with solder lugs.


  • Solder lugs
  • High current loading
  • Quick charging capacity
  • Battery size: Sub-C
  • Length: 43mm
  • Ø: 22mm
  • Voltage: 1.2V
  • Weight: 89g
  • Manufacturer's part 208580

Trustpilot