Christmas Opening Hours and Delivery Dates here

Conrad Energy 206997 NiMH 2/3 A Receiver Battery Pack 6V 1500mAh

Order Code:

54-7206

Brand: Conrad Energy MPN: 206997 EAN-13: 4016138487428
  • Country of Origin:
  • View All

Discontinued


This NiMH 2/3 A receiver battery pack 6V from Conrad Energy has a rechargeable battery capacity of 1500mAh and is ideal for Nitro vehicles. By hump packing these packs are no larger than a battery box and thus fit in all popular vehicles.


  • Battery size: 2/3A
  • Connector system: JR socket
  • Height: 31mm
  • Length: 51mm
  • Width: 29mm
  • Number of cells: 5
  • Voltage: 6V
  • Weight: 130g
  • Manufacturer's part 206997

Trustpilot