Easter Opening Hours and Delivery Dates here

Conrad Energy 206006 NiMH Battery Sub-C-Single Cell 1.2V 3700mAh Solder Lugs

Order Code:

54-7382

Brand: Conrad Energy MPN: 206006 EAN-13: 4016138485615
  • Country of Origin:
  • View All

Discontinued


This NiMH battery sub-C-single cell 1.2V from Conrad Energy has a rechargeable battery capacity of 3700mAh and is equipped with solder lugs.


  • Solder lugs
  • High current loading
  • Quick charging capacity
  • Battery size: Sub-C
  • Length: 43mm
  • Ø: 22mm
  • Voltage: 1.2V
  • Weight: 67g
  • Manufacturer's part 206006

Trustpilot