Christmas Opening Hours and Delivery Dates here

Conrad 93014C608 Cable Tie Assortment Neon Green Orange and Pink (Pack 80)

Order Code:

57-4587

Brand: Conrad MPN: 93014c608 EAN-13: 4016138749649

Discontinued


These Conrad Neon Coloured Cable Ties are ideal for use in the factory, garage, workshop, home or garden. Applications such as colour coding different cable bundles, identifying critical electric cables and matching colours of packaging options. The cable ties are supplied in four bright colours (neon Green, neon Orange, neon Yellow and neon Pink). The cable ties have a non release ratchet lock action for permanent non slip hold.


  • 4 Different colours
  • Non release ratchet lock action for a permanent hold
  • Material: Polyamide 6.6
  • Dimensions: 2.5(W( x 150(L)mm
  • Supplied colours: neon Green, neon Orange, neon Yellow and neon Pink
  • Supplied in packs of 80 (20 of each colour)
Colour Various
Type Cable tie set
Size 150 x 2.5mm

Trustpilot