Christmas Opening Hours and Delivery Dates here

Connfly DS1107-WN0 USB A Plug Solder Type Straight 1 piece

Order Code:

08-8126

Brand: Connfly MPN: DS1107-WN0 EAN-13: 2050003635363
Qty Unit Price (Inc VAT)
20+ £0.430
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,399 available to back orderBack-order availability date - 13/01/2026

Connfly manufactures the DS1107-WN0, a USB A plug with a solder type connection and straight design. This component is typically used in custom cable assemblies and electronic projects. It is commonly employed for connecting devices to computers or power sources.
Connection Soldering
Connector Type Plug, straight
Contact Material Gold plated
Factory colour White
Nominal current (details) 1.5A
Nominal voltage (details) 30V DC
Pins 4
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot