Connectix 001-003003-06 Cat 6A U/ftp Solid Cable 100m

Order Code:

19-5205

Brand: Connectix MPN: 001-003003-06

Discontinued


Connectix Category 6A U/FTP cable has been designed to provide the exceptional performance required to support extremely high speed applications, including 10 Gigabit Ethernet.


  • Individually shielded pairs ensure maximum transmission
  • Free from the problems of NEXT and Alien Crosstalk
  • Sheath is a low smoke zero halogen material
Colour Ivory
Length 100m
Cable Diameter 8mm
Number of Cores 8
Sold by Metre No

Trustpilot