Christmas Opening Hours and Delivery Dates here
Conec 131C11029X High Voltage Connector Pin AWG 14-12 Gold 20A 1pc

Conec 131C11029X High Voltage Connector Pin AWG 14-12 Gold 20A 1pc

Order Code:

11-6331

Brand: Conec MPN: 131C11029X EAN-13: 2050001876461

Discontinued


The Conec 131C11029X high voltage connector is designed with a 14 to 12 AWG wire gauge capacity and features gold plating on nickel for enhanced conductivity. Rated at 20 A, this connector is ideal for applications requiring secure, high-performance electrical connections. It is typically used in industrial and electronic equipment where reliable high voltage connections are essential.
Type High voltage connector (pin)
AWG (min.) 14
AWG max. 12
Connection Soldering
Connector Type Plug, straight
Contact Material Gold on nickel
Mating cycles 500
Misc Attribute 2 Socket
Nominal Current 20A

You may also like


Trustpilot