Christmas Opening Hours and Delivery Dates here

Cliff CIH29890 Safety Test Lead Set 4mm Plug 1.50m Red/Black 1pc Angled

Order Code:

11-6162

Brand: Cliff MPN: CIH29890 EAN-13: 4016138924336
Qty Unit Price (Ex VAT)
1+ £29.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 16/01/2026

Cliff manufactures the CIH29890 Safety Test Lead Set, featuring a 4 mm plug and a test probe with a length of 1.50 metres in red and black. The set is designed to ensure safety during electronic testing and diagnostics. It is typically used in electrical testing and measurement applications.
Type Safety test lead et
Material Silicone
Cable Length 1.50m
Nominal Current 10A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Type A 4 mm plug
Type B Test probe

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot