Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Conec2 CLB45-BB 45mm Banana to Screw Terminal

Order Code:  

20-1863

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45-BB Copy to clipboard
 Report an error

Discontinued

45mm banana to screw terminal.
  • 2x banana socket coupler snap-in module
  • Simply snaps into place in Conec2 (45mm) faceplates and riser pods
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 35g
  • Manufacturer's part CLB45-BB

Reviews


Be the first to submit a review