Christmas Opening Hours and Delivery Dates here

Clatronic 264027 Digital Kitchen Scales black glass 5000 g portable 210x180x20

Order Code:

16-0336

Brand: Clatronic MPN: 264027 EAN-13: 4006160640274
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/01/2026

Clatronic 264027 digital kitchen scales, also known as the KW 3820 Glas schwarz, are precision instruments designed for accurate weight measurement in culinary applications. Engineered as pocket and portable scales, this device features a weight range capacity of up to 5000 grams, making it suitable for a variety of kitchen weighing tasks. The scales are constructed with a sleek black glass platform, providing a durable and aesthetically pleasing surface, and measure 210 mm by 180 mm by 20 mm. With high-precision digital sensors, these scales are ideal for food measurement, ensuring precise ingredient proportions in both domestic and professional culinary settings. Their compact size and digital precision make them particularly valuable for environments where space is limited and accuracy is paramount.
Type KW 3820 Glas schwarz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot