Cimco 181680 Heatshrink Set 130 Pc Black Polyolefin 2:1 Halogen-Free

Order Code:

02-3724

Brand: Cimco MPN: 181680 EAN-13: 4021103068090
Qty Unit Price (Ex VAT)
1+ £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Cimco 181680 Heatshrink set includes 130 black heat shrink tubes with a 2:1 shrinkage ratio. This Cimco set is ideal for insulating and protecting electrical connections. It is commonly used in both professional and DIY electrical applications to ensure secure, durable fittings.
Shrinkage Ratio 2:1
Type Heat Shrink Set
Length Various
Colour Black
Halogen-free Yes
Material Polyolefin
Misc Attribute Schrumpfschlauch-Set BLACK 130teilig
Shrink temperature (max.) +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot