Christmas Opening Hours and Delivery Dates here
Chauvin Arnoux P01160541 C.A 8333 3-Phase Power & Mains Analyser

Image Representative of Range

Chauvin Arnoux P01160541 C.A 8333 3-Phase Power & Mains Analyser

Order Code:

11-5724

Brand: Chauvin Arnoux MPN: P01160541 EAN-13: 3760171418963
Qty Was Unit Price (Inc VAT)
1+ £4510.74 £3587.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

Chauvin Arnoux C.A 8333 is a graphical network analyser and 3-phase data logger renowned for its precise power grid diagnostics. Its main features include comprehensive network analysis and power quality measurements, making it an essential tool for engineers working on mains testing. This analyser is typically used in electrical maintenance, troubleshooting, and monitoring power distribution systems.
Type Network diagnostics
Calibrated Manufacturer's standards (no certificate)
Dimensions (W x H) 330 mm x 480 mm
Height 480mm
Measurement Type 3-phase
Power supply (details) 9.6V NiMH rechargeable battery or power supply
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot