Chauvin Arnoux P01145354 Tester ISO VDE 0701-0702 calibrated large display

Order Code:

02-2928

Brand: Chauvin Arnoux MPN: P01145354 EAN-13: 3663653001212

Discontinued


The Chauvin Arnoux C.A 6108 is an equipment tester calibrated to ISO standards and VDE standard 0701-0702. It serves as a VDE tester and meter, designed for safety testing of electrical equipment. Typical applications include ensuring compliance with safety regulations in industrial and commercial environments.
Type Equipment tester
Test Standards DIN VDE 0701-0702
Calibrated ISO standards
Dimensions (L x W x H) 125 x 270 x 250 mm
Display Type Digital (LCD)
Height 250mm
Length 125mm
Memory Yes
Memory (space) 100000
Misc Attribute C.A 6108
Reading category CAT II 300 V
VDE standard 0701-0702
Width 270mm

Trustpilot