Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01122015 C.A 6416 Earth Ground meter CAT IV ergonomic

Order Code:

02-2913

Brand: Chauvin Arnoux MPN: P01122015
Qty Unit Price (Ex VAT)
1+ £1264.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

The Chauvin Arnoux C.A 6416 Earth ground meter is designed for precision testing of earth ground resistances. It features a robust design ideal for use in electrical installations and maintenance. This device is essential for ensuring safety and efficiency in grounding systems within various industries.
Type Earth ground meter
Calibrated Manufacturer's standards (no certificate)
IP Rating IP40
Data storage 300
Dimensions (L x W x H) 262 x 55 x 95 mm
Display Digital
Height 95mm
Length 262mm
Measuring Type Clamp
Misc Attribute C.A 6416
Reading category CAT IV 600 V
Reading range - resistance 0.01 Ω - 1500Ω
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot