Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01120593 MiniFLEX MA194 clamp meter adapter 250mm loop

Order Code:

02-2903

Brand: Chauvin Arnoux MPN: P01120593
Qty Unit Price (Inc VAT)
1+ £239.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

The Chauvin Arnoux P01120593 MA194-250 clamp meter adapter is a durable meter accessory designed for precise electrical measurements. It functions as a versatile replacement part to enhance the performance of compatible clamp meters. Common applications include electrical diagnostics and maintenance in professional and industrial environments.
Type Clamp meter adapter
Calibrated to Manufacturer's standards (no certificate)
Compatible With Chauvin Arnoux
Height 18mm
Length 130mm
Misc Attribute MA194-250
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot