Chauvin Arnoux P01102157 probe for remote Test control with alarm

Order Code:

02-2873

Brand: Chauvin Arnoux MPN: P01102157
Qty Unit Price (Ex VAT)
1+ £55.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/12/2025

The Chauvin Arnoux P01102157 probe is a meter replacement part known for its precision and reliability. Designed for use with measurement devices, it serves as a key accessory in electrical testing and diagnostics. This probe is essential for professionals requiring accurate and consistent metre readings in various applications.
Type Probe
Length 26mm
Compatible With Chauvin Arnoux
Height 35mm
Reading category CAT IV 600 V
Width 204mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot