Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01.1408.02D C.A 6523 Insulation Measuring Device

Order Code:

54-6417

Brand: Chauvin Arnoux MPN: P01.1408.02D EAN-13: 4016138110029

Discontinued


The Chauvin Arnoux CA 6523 insulation tester is suitable for measuring insulation, continuity and resistances. It features a backlit LCD digital display (3999) with a simultaneous analog bar graph. The CA 6523 is delivered with a carrying bag containing a set of 2 leads 1.5 m long, 1 crocodile clip, 1 black test probe, 6 x 1.5 V LR6 batteries and 1 operating manual. For a compatible remote control test probe see our part number 54-6409.
  • Programmable alarm limits
  • Continuity testing
  • Measures insulation resistance from 0 to 2GΩ
  • Measures resistance from 0 to 400kΩ
  • Conforms to standards EN 61010-1, EN 61557
  • IP54 protection
  • 6 x AA batteries
  • W x H 108 x 211mm
  • Weighs 830g

Trustpilot