Easter Opening Hours and Delivery Dates here
Blore Bowron A3074 Chassis Transformer 2x115V 50VA 12V+12V

Blore Bowron A3074 Chassis Transformer 2x115V 50VA 12V+12V

Order Code:

88-3491

Brand: Blore Bowron MPN: A3074

Discontinued


High-quality British-made chassis mount dual (115V+115V) primary winding 50VA transformer from Blore Bowron, producing 2x12V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 2x115V primary voltage
  • 50VA power rating
  • 2x12V secondary voltage
  • 10% regulation
  • 79mm long, 60mm wide, 66mm high
  • Weight 0.98kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A3074

Primary Voltages 2 x 115V
Secondary Voltages 2 x 12V
Power Rating 50VA
Height 66mm
Length 79mm
Width 60mm

Trustpilot