Christmas Opening Hours and Delivery Dates here
CellPack 144406 Heatshrink Black 24mm 3:1 Shrinkage 1 Metre DÜNNW 1pc

Image Representative of Range

CellPack 144406 Heatshrink Black 24mm 3:1 Shrinkage 1 Metre DÜNNW 1pc

Order Code:

02-2626

Brand: CellPack MPN: 144406 EAN-13: 2050005022055
  • Quickly find another product in this range by Factory colour:

    Black Red Transparent
Qty Unit Price (Ex VAT)
1+ £9.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 05/02/2026

The CellPack heat shrink, model 144406, is a 24 mm black tubing with a 3:1 shrinkage ratio and no adhesive. This durable and flexible material is perfect for insulation, protection, and bundling of wires and cables. Ideal for electrical repair and maintenance tasks, it offers reliable performance in various environments.
Shrinkage Ratio 3:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F324-8
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 1.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot