Christmas Opening Hours and Delivery Dates here
CellPack 126313 Tape Copper Reinforced Silver 5m x 25mm Break-proof

Image Representative of Range

CellPack 126313 Tape Copper Reinforced Silver 5m x 25mm Break-proof

Order Code:

11-5692

Brand: CellPack MPN: 126313 EAN-13: 4010311082400
Qty Unit Price (Inc VAT)
1+ £27.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

CellPack 126313 copper reinforced tape is designed for durability and excellent conductivity, measuring 5 metres in length and 25 millimetres in width. This silver tape is ideal for electrical insulation and grounding applications. It is well-suited for use in both industrial and home settings, providing reliable performance.
Type Copper reinforced tape
Width 25mm
Length 5m
Colour Silver
Thickness 0.5mm
Carrier material Copper
Dimensions (L x W) 5 m x 25 mm
Material thickness 0.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot