Christmas Opening Hours and Delivery Dates here
Celduc SO963460 SSR 40A 600V AC/DC Zero Crossing 1 Piece

Image Representative of Range

Celduc SO963460 SSR 40A 600V AC/DC Zero Crossing 1 Piece

Order Code:

08-7532

Brand: Celduc MPN: SO963460 EAN-13: 2050009034832
Qty Unit Price (Ex VAT)
1+ £37.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Celduc's SO963460 solid state relay features a maximum switching voltage of 600 V AC and 600 V DC. This zero crossing semiconductor switch is rated for 40 A, ensuring efficient and reliable circuit control. It's ideal for use in industrial applications where precise control of high-power loads is essential.
Type SSR
Input Voltage 32V DC
Switching Current 500A
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Contact Type 1 maker
Control voltage (min.) 3.5V DC
Current load (max.) 40A
Max. temperature +100°C
Min. temperature -55°C
Permanent current (max.) 35A
Switching type Zero crossing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot