Christmas Opening Hours and Delivery Dates here
Celduc SO945460 SSR 60A 280V AC/DC Zero Crossing Switching 1Piece

Image Representative of Range

Celduc SO945460 SSR 60A 280V AC/DC Zero Crossing Switching 1Piece

Order Code:

08-7531

Brand: Celduc MPN: SO945460 EAN-13: 2050009037833
Qty Unit Price (Inc VAT)
1+ £46.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SO945460 is a solid state relay designed for switching applications up to 60 A with a maximum voltage of 280 V AC or DC. It features zero crossing technology, which helps to minimise electrical noise and extend the lifespan of the relay. Ideal for industrial automation, the SSR can be used in temperature control systems and motor controls.
Type SSR
Input Voltage 32V DC
Switching Current 750A
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Contact Type 1 maker
Control voltage (min.) 3V DC
Current load (max.) 60A
Max. temperature +100°C
Min. temperature -55°C
Permanent current (max.) 50A
Switching type Zero crossing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot