Christmas Opening Hours and Delivery Dates here
Molex 788640001 Rf Crimp Connector 4 Pins 1.60mm Pitch Dual Row

Image Representative of Range

Molex 788640001 Rf Crimp Connector 4 Pins 1.60mm Pitch Dual Row

Order Code:

05-4307

Brand: Molex MPN: 788640001 EAN-13: 2050009142476
  • Quickly find another product in this range by Misc Attribute:

    MOL Micro Solutions Molex MOL Micro Solutions
Qty Unit Price (Ex VAT)
20+ £0.231
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,500 available to back orderBack-order availability date - 16/01/2026

The Molex 788640001 RF crimp connector features four pins with contact spacing of 1.6 mm. It is commonly supplied on a full reel for efficient assembly in telecommunications and data transmission systems. This connector is ideal for precise and reliable connections in high-frequency applications.
Adaptor Type RF crimp connector
Board contact surface Tin
Case Material Liquid crystal polymer
Connection SMT
Connector coating thickness 0.102µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Copper alloy
CS 1.6mm
Factory colour Black
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 10V
Number of Rows 2
Packaging Type Tape on Full reel
Total number of pins 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot