Christmas Opening Hours and Delivery Dates here

Labfacility XE-6040-001 L200 USB Thermometer/Data Logger PT100 input

Order Code:

90-2748

Brand: Labfacility MPN: XE-6040-001

Discontinued


The Labfacility L200PT Pt100 (3-wire) Thermometer / Temperature Logger can be used in conjunction with a PC to provide accurate, versatile 8 channel temperature measurement, scanning and logging of measured values.

It can be used as stand-alone indicator or logger and incorporates a digital display of measured temperature. The in-built, self-calibration facility is a rapid and convenient method for on-site calibration and does not require any additional equipment other than a special, external link.

The L200PT is designed to provide exceptional stability, with high measurement resolution, and represents an ideal crossover between plant practicality and laboratory performance at a very competitive price. The PC software supplied with the instrument allows Control, Measure and Calibration functions.




  • Simple operation
  • Low cost, high performance
  • USB PC interface
  • 8 Pt100 (3 wire) inputs
  • Built-in continuous display for a single channel or auto-scrolling display for all channels
  • Resolution 0.1°C on L200 display, 0.01°C in software
  • Self-calibration feature
  • Select °C or °F
  • PC software included for remote control and measure, logging and calibration
  • Labfacility type L200PT (XE-6040-001)


Number of Input Channels 8
Sensor Type Optional
Data Logging Function Yes
Temperature Range -200 to +1800°C

Trustpilot