Christmas Opening Hours and Delivery Dates here

Weller T0054313699 MT10 Soldering Tip Straight 6.3mm 40W - 3 - Card

Order Code:

85-5877

Brand: Weller MPN: T0054313699 EAN-13: 4003019413362

Discontinued


A 6.3mm straight soldering tip for use with the Weller SP40N soldering iron.


  • Size: 6.3mm
  • Style: straight
  • Fits: Weller SP40N iron
  • Supplied in packs of 3
  • Weller type: MT10
For Use With SP40N
Tip Range SPN
Tip Type Straight
Tip Size 6.3mm

Trustpilot