Christmas Opening Hours and Delivery Dates here

Weller MT3 Chisel Tip 4mm For SP25

Order Code:

85-5869

Brand: Weller MPN: MT3 EAN-13: 0037103472502

Discontinued


A 4mm chisel soldering tip for use with the Weller SP25N soldering iron.


  • Size: 4mm
  • Style: chisel
  • Fits: Weller SP25N iron
  • Supplied singly
  • Weller type: MT3
For Use With SP25N
Tip Range SPN
Tip Type Chisel
Tip Size 4.0mm

Trustpilot