Christmas Opening Hours and Delivery Dates here

Fluke T150 Voltage/Continuity Tester With LCD, Ohms, Switchable Load

Order Code:

85-3595

Brand: Fluke MPN: 4016977 EAN-13: 0095969599702

Discontinued


The Fluke T150 Voltage/Continuity Tester with Switchable Load is a high quality tester for giving you faster test results when you need them. It is ideal for site conditions, test and measurement in industrial, commercial, and household environments.

The Fluke T150 is a 2-pole tester that has a rugged, high-quality construction and built to last. The T150 has an ergonomically formed housing for perfect handling and feels good in your hand, even if you are wearing gloves.

This model offers a patented three phase rotation detection system providing quick phase rotation indication. Moreover it also has a special electrical torch function for working in low light level environments and has an ingress protection rating of IP65.

This product complies with the most recent safety standards for safe, reliable test and measurement. The fixed test probe cover prevents the risk of injury when you move the instrument. With a large, easy to use bright backlit LED screen and clear audible and physical indicators, this tester is designed for any work situation.

With the T150 is a heavy duty moulded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector. The T150 will give you the best combination of safety, ease of use and the reassurance of the Fluke name.


  • Part Number: T150
  • Detects voltage from 6V to 690V
  • Backlit LED indicators of voltage level
  • Continuity testing with visual and audible feedback
  • Indication of polarity
  • Voltage displayed even when batteries are discharged
  • Colour Yellow, black and red
  • Power Source: Battery Powered
  • Voltage (max): 690V
  • Rugged design
  • Easy to use
  • Complies with EN 61243-3:2010
  • Display: Multiple LED Bargraph
  • CAT III 690V / CAT IV 600V
  • Resistance measurement: Up to 1999ΩSingle Pole Phase Test
  • Rotary Field Direction
  • Continuity Test / Diode Test
  • Torch
  • Beeper for Continuity/Phase/ACV (switchable)
  • IP rating: IP64
  • Slim Metal Probe Tips
  • Product Dimensions 26(L) x 7(W) x 3.8(D)cm
  • Weight 280g
Type Voltage continuity tester
AC Voltage 6 to 690V
DC Voltage 6 to 690V

Trustpilot