Fluke T130 Voltage/Continuity Tester With LCD, Switchable Load

Order Code:

85-3594

Brand: Fluke MPN: 4016961 EAN-13: 0095969599696
Qty Unit Price (Ex VAT)
1+ £130.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2026

The Fluke T130 is an Electrical Tester, a voltage/ continuity tester with LCD and switchable load. The T130 is a rugged, high-quality tester, and ideal for those that need fast test results the way you need them.

This product complies with the most recent safety standards for safe, reliable test and measurement. The fixed test probe cover prevents the risk of injury when you move the instrument. With a large, easy to use bright backlit LED screen and clear audible and physical indicators, this tester is designed for any work situation.

With the T130, is a heavy duty moulded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector. The enhanced ergonomic design feels good in your hand, is easy to use, even if you are wearing gloves, and on top of this, it has quick secure probe docking.

The T 130 is everything you would expect from Fluke, and a little bit more.


  • Part Number: T130
  • Detects voltage from 6V to 690V
  • Backlit LED indicators of voltage level
  • Continuity testing with visual and audible feedback
  • Indication of polarity
  • Voltage displayed even when batteries are discharged
  • Colour Yellow, black and red
  • Power Source: Battery Powered
  • Voltage (max): 690V
  • Rugged design
  • Easy to use
  • Complies with EN 61243-3:2010
  • Display: Multiple LED Bargraph
  • CAT III 690V / CAT IV 600V
  • Single Pole Phase Test
  • Rotary Field Direction
  • Continuity Test / Diode Test
  • Torch
  • Beeper for Continuity/Phase/ACV (switchable)
  • IP rating: IP64
  • Slim Metal Probe Tips
  • Product Dimensions 26(L) x 7(W) x 3.8(D)cm
  • Weight 280g
Type Voltage continuity tester
AC Voltage 6 to 690V
DC Voltage 6 to 690V
Insulation Test Voltage CAT IV
IP Rating IP64

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot