Fluke T90 Voltage Continuity Tester

Order Code:

85-3592

Brand: Fluke MPN: 4016945 EAN-13: 0095969599672
Qty Unit Price (Ex VAT)
1+ £60.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/04/2026

The Fluke T90 is ideal for any electrician. It is a two-pole voltage tester featuring a measurement range of 12V up to 690V. The meter has a backlit LED indicator to show the detected voltage level and audible and visual feedback for continuity.

The Fluke T90 is a rugged, high quality tester and it is simple to use and comes with probe tip protection as standard. The tester can also be used to indicate polarity, has a single pole test for detecting phase and can display voltage level even when the batteries are discharged. The lead of the tester is also equipped with Fluke's wear indicator, allowing users to easily spot damage to insulation. This product has been designated with CAT II 690V, CAT III 600V and IP54 (protection against dust and water spray) classifications.

The Fluke T90 comes with features, functions, and price/performance to fit your applications and preferences.


  • Part Number: T90
  • Detects voltage from 12V - 690V
  • Backlit LED indicators of voltage level
  • Continuity testing with visual and audible feedback
  • Indication of polarity
  • Voltage displayed even when batteries are discharged
  • Part Number: T90
  • Colour: Yellow, black and red
  • Power Source: Battery Powered
  • Voltage (max): 690V
  • Product Dimensions: 23(L) x 6.5(W) x 3.8(D)cm
  • Weight: 180 grams
Type Voltage continuity tester
AC Voltage 12 to 690V
DC Voltage 12 to 690V
Insulation Test Voltage CAT III
IP Rating IP54

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot