ETI 123-030 K Type Surface Probe

Order Code:

85-3221

Brand: ETI MPN: 123-030 EAN-13: 5024368230300
Qty Unit Price (Ex VAT)
1+ £46.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 02/04/2026


This precision type K thermocouple straight ribbon surface probe from ETI utilises flat ribbon technology that ensures a fast, accurate response while ensuring minimal heat loss.


  • Fast response time - less than 0.5 seconds
  • Temperature range -75 to +250°C
  • Size 15 x 130mm
  • Manufacturer's part 123-030
Probe Type Type K thermocouple
Temperature Range -75 to +250°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot