Easter Opening Hours and Delivery Dates here

ETI 123-160 K Type Penetration Probe

Order Code:

85-3219

Brand: ETI MPN: 123-160 EAN-13: 5024368231604
  • Quickly find another product in this range by Size:

    15 x 130mm 3.3 x 130mm
Qty Unit Price (Ex VAT)
1+ £24.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

This stainless steel type K thermocouple penetration probe from ETI is ideal for measuring temperatures in a range of applications including liquids. It can be paired with any ETI thermometer that has a thermocouple socket.


  • Fast response time - less than 3 seconds
  • Temperature range -75 to +250°C
  • Straight lead
  • Size 3.3 x 130mm
  • Lead length 1m
  • Manufacturer's part 123-160
Type Probe
Probe Type Type K thermocouple
Size 3.3 x 130mm
Size 3 3 x 130mm
Temperature range -75 to +250°C
Temperature Range -75 to +250°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot