Stanley 0-65-206 FatMax Screwdriver Phillips 0 x 75mm

Order Code:

84-7173

Brand: Stanley MPN: 0-65-206 EAN-13: 3253560652067
Qty Was Unit Price (Ex VAT)
1+ £4.40 £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The FatMax Phillips tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.

  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Type Phillips
  • Tip Size PH.0
  • Blade Length 75mm (3 in)


    Blade Length 75mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Tip Type Phillips
    Tip Size PH0
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot