Flexovit 66254494135 A203 Aluminium Oxide Roll 115mm x 50m P80

Image Representative of Range

Flexovit 66254494135 A203 Aluminium Oxide Roll 115mm x 50m P80

Order Code:

84-4404

Brand: Flexovit MPN: 66254494135 EAN-13: 8711479565342
  • Quickly find another product in this range by Grit Size:

    Coarse Medium
Qty Unit Price (Ex VAT)
1+ £44.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

High performance aluminium oxide sanding rolls from Flexovit supplied on a tough durable heavy paper backing for longer product life. These sanding rolls are suitable for use on a variety of surfaces with either hand or power tools.


  • Grade P80
  • Size (W x L) 115mm x 50m
  • Manufacturer's part 66254494135
Type Sanding Roll
Grit Size Medium
Length 50m
Width 115mm
Abrasive Material Aluminium Oxide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot