Christmas Opening Hours and Delivery Dates here

Flexovit A203 Aluminium Oxide Rolls 115mm x 50m

Flexovit Brand: Flexovit

High performance aluminium oxide sanding rolls from Flexovit supplied on a tough durable heavy paper backing for longer product life. These sanding rolls are suitable for use on a variety of surfaces with either hand or power tools.

  • Available in a choice of grades
  • Size (W x L) 115mm x 50m
Description Image Product Buy Pricing (Ex VAT) Grit Size Type Length Width Abrasive Material
Flexovit 66254494287 A203 Aluminium Oxide Roll 115mm x 50m P40
Flexovit 66254494287 A203 Aluminium Oxide Roll 115mm x 50m P40
Standard range
Order code: 84-4346
MPN: 66254494287

1 in stock, despatched in 4 working days
1+ £44.09
Price per unit Ex VAT
Coarse Sanding Roll 50m 115mm Aluminium Oxide
Flexovit 66254494135 A203 Aluminium Oxide Roll 115mm x 50m P80
Flexovit 66254494135 A203 Aluminium Oxide Roll 115mm x 50m P80
Extended range
Order code: 84-4404
MPN: 66254494135

Available to back orderPlease contact us for lead time
1+ £44.09
Price per unit Ex VAT
Medium Sanding Roll 50m 115mm Aluminium Oxide
Order codeMftrs Part No.
84-434666254494287P40
84-440466254494135P80
84-440566254494136P120


Trustpilot