DEWALT TSTAK Tool Box Combo Set II + IV

Order Code:

84-4107

Brand: DEWALT MPN: DWST1-70702 EAN-13: 3253561707025
  • Country of Origin: Israel
  • View All

Discontinued


This tool box combo set II + IV from DeWalt includes a tool case and 4 shallow drawer unit. These cases stack effortlessly together via the specially engineered side clips, enabling easier storage and transportation. The tool cases are made from 3mm tough polypropylene plastic and have bi-material handles to enhance user comfort. The solid metal hinges and heavy-duty metal latches of the T-Stak 2 ensure secure locking, while the shallow, ball-bearing sliding draws with adjustable dividers of the T-Stak 4, ensuring excellent organisation. Ideal for storing power tools and accessories.


  • Dimensions: 429 x 335 x 322mm
  • Weight: 6.180kg
  • Manufacturer's part DWST1-70702
Type Box
Handle Yes
Step No
Tray No
Width 429mm

Trustpilot