Easter Opening Hours and Delivery Dates here
Wiska 10061476 ESKVZ 16 Black Plastic Cable Gland, External Strain Relief

Wiska 10061476 ESKVZ 16 Black Plastic Cable Gland, External Strain Relief

Order Code:

59-1661

Brand: Wiska MPN: 10061476

Discontinued


Black plastic M16 cable glands from Wiska's ESKVZ series, with external strain relief.


  • Accessory type: Cable gland
  • Clamp Ø: 4.5mm
  • Colour: Black
  • External thread: M16
  • Manufacturer's part 10061476
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 20mm
  • Terminal Ø (max.): 10mm
  • Thread length: 9mm
  • Type: ESKVZ M16 RAL 9005
Thread Size M16
Colour Black
Material Polyamide
Type Cable gland

Trustpilot