Easter Opening Hours and Delivery Dates here
Wiska 10060724 ESKVZ 20 Light Grey Plastic Cable Gland, External Strain Relief

Image Representative of Range

Wiska 10060724 ESKVZ 20 Light Grey Plastic Cable Gland, External Strain Relief

Order Code:

59-1657

Brand: Wiska MPN: 10060724 EAN-13: 2050000552199
Qty Unit Price (Ex VAT)
3+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 10/04/2026

Light grey plastic M20 cable glands from Wiska's ESKVZ series, with external strain relief.


  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Silver-grey
  • External thread: M20
  • Manufacturer's part 10060724
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 24mm
  • Terminal Ø (max.): 13mm
  • Thread length: 10mm
  • Type: ESKVZ M20 RAL 7035
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot