Wiska 10060722 ESKVZ 12 Light Grey Plastic Cable Gland, External Strain Relief

Wiska 10060722 ESKVZ 12 Light Grey Plastic Cable Gland, External Strain Relief

Order Code:

59-1655

Brand: Wiska MPN: 10060722

Discontinued


Light grey plastic M12 cable glands from Wiska's ESKVZ series, with external strain relief.


  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • Colour: Silver-grey
  • External thread: M12
  • Manufacturer's part 10060722
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 16mm
  • Terminal Ø (max.): 7mm
  • Thread length: 9mm
  • Type: ESKVZ M12 RAL 7035
Thread Size M12
Material Polyamide
Type Cable gland

Trustpilot