These 225mm (L) precision circlip pliers from Knipex are ideal for mounting external circlips onto Ø 40-100mm shafts, making them ideal for series production as excessive expansion of rings is effectively prevented. Manufactured to a high standard, the body and straight tips of the pliers come in chrome vanadium electrical steel, which are both forged and oil-hardened. Heavy duty in continuous operation, offering up to 10 times longer service life compared to turned tips. Features an overexpansion guard (adjustable using end stop).
- Non-slip, inserted straight tips: spring steel wire, drawn
- Large contact faces on tips: no distortion of circlips, easy fitting
- Bolted joint: precise, zero backlash operation of pliers
- Internal opening spring, protected and captive
- Pliers: grey atramentised
- Adjustment using Allen screw
- Head: polished
- Handles: plastic coated
- Tips Ø: 2.3mm
- Weight: 170g
- DIN 5254 A
- Manufacturer's part 49 31 A3
| Type |
External |
| Handles |
with non-slip plastic coating |
| Joint Design |
Bolted joint |
| Length |
225mm |
| Shaft Diameter |
40 to 100mm |
| Size of shaft |
40 - 100 mm |
| Surface |
grey atramentized |
| Tip Type |
Straight |
| Tips (diameter) |
2.3 mm |
To use this facility please Sign In.
Sign In