Fluke TP175E TwistGuard™ Test Probes - 2mm dia Probe Tips With 4mm Adapters

Order Code:

55-2181

Brand: Fluke MPN: 3565568 EAN-13: 0095969528894
Qty Unit Price (Ex VAT)
1+ £43.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2026

The Fluke TP175E TwistGuard test probe set has important new features to conform to the latest test standards. By twisting the probe the operator can adjust the length of the exposed metal tip which satisfies the requirement in EN 61010-031 that there should be less than 4mm of conductive tip for CAT III and CAT IV instruments. A window near the probe tip shows the CAT rating of the current tip exposure such as CAT II 1000 V, CAT III 1000 V, CAT IV 600 V. The test probes are fitted with 4mm shrouded banana plugs for universal compatibility. This version has 2mm probe tips and 4mm lantern adaptors that screw onto the probe tips, another version is available (55-2179) without the lantern adaptors.


  • Adjustable measurement category CAT II, CAT III etc.
  • Exposed probe tip length 19 to 4mm (0.75 to 0.16in)
  • 2mm probe tips
Type Test probes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot