Easter Opening Hours and Delivery Dates here

Exact 05644 Countersink Bit M6 12.4mm

Order Code:

51-1250

Brand: Exact MPN: 05644 EAN-13: 4026558056449
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

A 12.4mm HSS countersinking bit with head according to DIN 335 form C and a 6.3mm (1/4in.) hex bit shank drive (DIN 3126) for fast tool changes.


  • Countersink head according to DIN 335 form C
  • 6.3mm (1/4in.) bit shank drive (DIN 3126)
  • Fast tool change
  • 3 flutes
Type Countersink
Diameter 12.4mm
Number of Flutes 3
Length 63mm
Material Suitability Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot