Crydom MPDCD3-B Solid State Relay 3A 3-32VDC

Order Code:

50-8389

Brand: Crydom MPN: MPDCD3-B EAN-13: 2050000815683
Qty Unit Price (Ex VAT)
1+ £40.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Sensata/Crydom MPDCD3-B is a solid state relay designed for efficient switching.

It supports a load current of 3A and operates on a control voltage range of 3-32V DC.

This SIP PCB mount relay can handle a maximum load voltage of 60V DC.

Typical applications include industrial automation and robotics.


  • Normally closed output
  • SIP SSR
  • DC Control
  • CSA, UL, VDE approved
Input Voltage 32V
Contact Configuration SPST-NO
Switching Current 3A
Mounting Type PCB
Length 43.1mm
Width 25.4mm
Height 10.2mm
Impedance 1500Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot