WAGO 2000-436 2-way 1-6 Insulated Push-in Jumper Bar X-Com S-System-Mini Grey

Order Code:

50-7207

Brand: WAGO MPN: 2000-436

Discontinued


The WAGO Jumper Link 1-6 for Through Terminals Series 2000 is a push-in type jumper bar that is insulated - nominal current 14A.
  • 2000-436
  • Light Grey
  • 19 x 19.95 x 4.1mm (H x W x D)
Category Rail-Mount Terminal Blocks;Accessories
Colour light gray
Depth inch 0.748 inches
Depth mm 19mm
Height inch 0.161 inches
Height mm 4.1mm
Product Main Function Jumper
Rated current 14 A
Unit Weight KGM
Weight 1.120 g
Width inch 0.787 inches
Width mm 20mm

Trustpilot