Easter Opening Hours and Delivery Dates here
HellermannTyton 166-11402 HG-FR16 PA6 Flame Retardant Conduit 16mm

Image Representative of Range

HellermannTyton 166-11402 HG-FR16 PA6 Flame Retardant Conduit 16mm

Order Code:

49-7414

Brand: HellermannTyton MPN: 166-11402 EAN-13: 2050000847004
  • Quickly find another product in this range by Diameter:

    13mm 16mm
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The HellermannTyton HelaGuard 166-11402 HG-FR16 is a Non-Metallic Conduit from the HG-FR Range. The conduit is highly flame retardant, highly flexible and has a high fatigue life. Ideal for applications in railway vehicles, railway tunnels, underground stations and public buildings, where high fire protection is required.


  • Halogen-free: Yes
  • Material: Polamid 6 PA6-FR
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 16mm
  • Outside diamater: 5.8mm
  • Inside diamater: 11.8mm
  • Bending radius: 35mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-LW Range
  • Manufacturer's part: 166-11402 HG-FR16 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 16mm
Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot