Europa Components EUR1100.30/2 Double Pole RCCB 6kA 30mA 100A

Image Representative of Range

Europa Components EUR1100.30/2 Double Pole RCCB 6kA 30mA 100A

Order Code:

28-4543

Brand: Europa Components MPN: EUR1100.30/2
  • Quickly find another product in this range by Trip Current:

    30mA 100mA 300mA
Qty Unit Price (Ex VAT)
1+ £41.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/03/2026

This 2-pole RCBB provides earth fault safety protection. The unit has a rated short circuit capacity of 6kA, a rated current of 100A and a rated residual operating current of 30mA. Designed for DIN rail mounting.


  • Provides earth fault current protection
  • CE, SEMKO, EN 61008
Type RCCB
Current Ratng 100A
Poles 2
Trip Current 30mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot