Christmas Opening Hours and Delivery Dates here

Casio MS-120BM-SK-UP 12 Digit Tax/ Euro/ Profit Calculator

Order Code:

25-0759

Brand: Casio MPN: MS-120BM EAN-13: 4971850090519
  • Country of Origin: Philippines
  • View All

Discontinued


The Casio MS-120BM is a semi-desk calculator with a stylish and robust granite effect metal casing and an extra-large angled 12-digit display.

Features of this calculator include:
Tax and cost sell margin functions
4 Constants (k)
Large alignment key
Function command signs
3-Digit comma markers
Sign change key
Large + key
3 Key memory
Profit margin %
Profit calculation (cost, sell, margin)
00 Key

  • Extra large angled 12-digit display
  • Non-stick plastic keys
  • Auto power off
  • Dual powered / solar and battery
  • Dimensions 103 x 145 x 31mm
  • Weight 120g
  • Back up battery LR54
Type Desktop
Dimensions 145 x 103 x 31mm
Number of Digits 12
Power Source Battery and solar

Trustpilot