Christmas Opening Hours and Delivery Dates here

Campingaz® 204195 Lumostar Plus PZ Lantern

Order Code:

95-3175

Brand: Campingaz MPN: 204195 EAN-13: 3138522041953

Discontinued


The Campingaz Lumostar Plus PZ gas lantern features an ergonomic design that facilitates easy operation. The Autostart and a fully detachable head offer faster initial operation and the compact and lightweight textile carry pouch is perfect for transportation and storing.

Features:

Fully detachable head for easy mantle access.
Integrated globe protection guard.
Suspension chain for carrying and hanging.
Autostart (Piezo ignition).
Easy Clic® Plus cartridge connection.

Includes: Carry case.

Specification:

Power: 80W
Run Time: 6hr. 20min on CV 300 Plus, 12hr. on CV 470 Plus
Weight: 379g


Type Lantern

You may also like


Trustpilot