CamdenBoss CTB5050/4 4 Way 13.5A Low Profile Terminal Block 5mm Pitch

Order Code:

21-4741

Brand: CamdenBoss MPN: CTB5050/4

Discontinued


Low profile 90° screw terminal block from the CamdenBoss CTB5050 Series, 5mm pitch, with 4 poles.


  • Test probe facility
  • 90° mounting
  • Moulded in grey UL94-V0 flame retardant Lexan
  • Wire protector terminals
  • 1.5mm² cable entry
  • Anti solder wicking terminal
  • Guided pin alignment
  • cUL, VDE and IMQ approved
  • Manufacturer's part CTB5050/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction Horizontal
Wire Termination Screw, Wire Protector
Current Rating 29A
Colour Grey
Body Style Low profile
Series CTB
Wire Gauge 16AWG

You may also like


Trustpilot