Christmas Opening Hours and Delivery Dates here

CamdenBoss BOSSCART32-GY 32 Bay Lockable 14" Laptop Charging Trolley

Order Code:

20-4024

Brand: CamdenBoss MPN: BCCB32GY
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £1450.00
3+ £1300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The BossCart® 32 is a UK-manufactured Chromebook charging trolley engineered to store, charge, secure, and transport up to 32, 14" Chromebooks efficiently. Designed for use in education, healthcare, military, and office environments, it combines robust construction with practical mobility.

Constructed from high-impact plastic, the trolley offers a lightweight yet durable solution that withstands daily use while remaining easy to manoeuvre. Its compact footprint makes it suitable for environments where space is limited, without compromising on capacity or accessibility.

The BossCart® 32 integrates smart charging and secure storage into a single unit, providing a cost-effective and reliable method for managing multiple devices. Its design ensures that Chromebooks remain safely housed and fully charged, ready for use whenever needed.


  • Compact Footprint: Save precious floor space and move through tight spaces
  • Lightweight Chassis: One person can move it and its safer against walls
  • Secure Dual-Locking: Devices stay secure and students never access the power bay
  • Save Energy: Schedule or time charging to cut energy costs and protect circuits
  • Cool Ventilation: Natural vented airflow keeps heat to a minimum and extends lifespan
  • Fully Assembled: Delivered with cables fitted, just plug in and start charging
  • Easy Mobility: Smooth heavy-duty castors that can lock in place if needed
  • UK Made: Faster lead times, local support, and compliance to UKCA

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Portable Power Station
Compatible With 14" Laptops
Dimensions (D x W x H) 660 x 635 x 1045mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot