Easter Opening Hours and Delivery Dates here

HiKOKI C7 ST/J2 Circular Saw 185mm 1560W 110V

Order Code:

96-1706

Brand: HiKOKI MPN: C7ST/J2 EAN-13: 4966376292585
Qty Was Unit Price (Ex VAT)
1+ £89.89 £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The HiKOKI C7 ST Circular Saw has a powerful motor and an adjustable steel base for cutting bevels up to 45°. Its dust blower ensures that the cutting line is easily visible and no riving knife enables easier plunge cutting. External brush caps allow easy maintenance and the spindle lock allows easy blade replacement.

Supplied with: 1 x TCT Blade 216 x 30mm x 18T, 1 x Guide, 1 x Wrench & 1 x Carrying Case.

Specification:

Input Power: 240V: 1,710W, 110V: 1,560W
No Load Speed: 6,000/min.
Max. Cutting Depth: @90° 62mm, @45° 47.5mm
Blade: 185 x 30mm Bore
Weight: 4.3kg

1 x HiKOKI C7 ST Circular Saw 185mm 1560W 110V


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot